Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No293041-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel64AH9600
Re-Reel64AH9599RL
Cut Tape64AH9599
Product RangeFASTIN-FASTON 250
Your Part Number
800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.131 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.131 |
| 10+ | $0.125 |
| 25+ | $0.118 |
| 50+ | $0.112 |
| 100+ | $0.105 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.086 |
| 10000+ | $0.084 |
| 20000+ | $0.082 |
| 40000+ | $0.080 |
| 60000+ | $0.078 |
| 100000000+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No293041-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel64AH9600
Re-Reel64AH9599RL
Cut Tape64AH9599
Product RangeFASTIN-FASTON 250
Product RangeFASTIN-FASTON 250
Contact GenderPin
Contact Termination TypeCrimp
For Use WithAMP FASTIN-FASTON 250 Series Housing Connectors
Wire Size AWG Max17AWG
Wire Size AWG Min22AWG
Current Rating-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Alternatives for 293041-2
1 Product Found
Technical Specifications
Product Range
FASTIN-FASTON 250
Contact Termination Type
Crimp
Wire Size AWG Max
17AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
For Use With
AMP FASTIN-FASTON 250 Series Housing Connectors
Wire Size AWG Min
22AWG
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
