Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 5000+ | $0.781 |
| 10000+ | $0.715 |
Price for:Each
Minimum: 1040
Multiple: 1040
$1,164.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2842516-6Copy
Newark Part No.10AN3738
GenderHeader
Pitch Spacing5.08mm
No. of Positions6Positions
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
6Positions
Rated Voltage
300V
Product Range
-
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
