Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2834464-6Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 62AJ6505 |
| Product Range | Dynamic Mini |
| Your Part Number |
58,550 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.168 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$16.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2834464-6Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 62AJ6505 |
| Product Range | Dynamic Mini |
| Product Range | Dynamic Mini |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Dynamic Mini Series Receptacle Housing Connectors |
| Wire Size AWG Min | 24AWG |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Dynamic Mini |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 24AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | Dynamic Mini Series Receptacle Housing Connectors |
| Contact Material | Copper Alloy |
Alternatives for 2834464-6
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
