Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 15000+ | $0.112 |
| 21000+ | $0.111 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 3000
$1,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2834010-3Copy
Newark Part No.74Y6368
Technical Datasheet
Product Range-
No. of Contacts1Contacts
Gender-
Pitch Spacing-
Contact Termination TypeSurface Mount
No. of Rows-
Connector MountingPCB Mount
Contact PlatingTin over Nickel Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Gender
-
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
No. of Contacts
1Contacts
Pitch Spacing
-
No. of Rows
-
Contact Plating
Tin over Nickel Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 2834010-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
