Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2828405-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74AH3229
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 25+ | $144.430 |
| 50+ | $137.350 |
| 100+ | $132.030 |
Price for:Each
Minimum: 37
Multiple: 37
$5,343.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2828405-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74AH3229
Product Range-
No. of Contacts16Contacts
No. of Rows-
Rectangular Shell Size-
Contact GenderSocket
Contact Termination TypeThrough Hole
Contact Material-
SVHCLead
Technical Specifications
Product Range
-
No. of Rows
-
Rectangular Shell Size
-
Contact Termination Type
Through Hole
SVHC
Lead
No. of Contacts
16Contacts
Gender
Receptacle
Contact Gender
Socket
Contact Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
