Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No282809-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AM4218
Product RangeBuchanan Series
Your Part Number
182 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.200 |
| 10+ | $3.070 |
| 25+ | $2.720 |
| 50+ | $2.490 |
| 100+ | $2.310 |
| 250+ | $2.110 |
| 500+ | $2.010 |
| 2500+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No282809-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AM4218
Product RangeBuchanan Series
Pitch Spacing10.16mm
No. of Positions2Positions
Wire Size (AWG)30AWG to 12AWG
Conductor Area CSA3mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage600V
Product RangeBuchanan Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
10.16mm
Wire Size (AWG)
30AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
600V
SVHC
Lead (04-Feb-2026)
No. of Positions
2Positions
Conductor Area CSA
3mm²
Rated Current
15A
Product Range
Buchanan Series
Alternatives for 282809-2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
