Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2822363-1Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 70AH0222 |
| Product Range | Econoseal J-II |
| Your Part Number |
449 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 10+ | $2.200 |
| 25+ | $2.050 |
| 50+ | $2.020 |
| 100+ | $1.920 |
| 250+ | $1.830 |
| 500+ | $1.740 |
| 2500+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2822363-1Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 70AH0222 |
| Product Range | Econoseal J-II |
| Product Range | Econoseal J-II |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 2Positions |
| For Use With | AMP 171630, 171662 Socket Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| IP Rating | - |
| IP Rating | - |
| Voltage Rating | - |
| Current Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Econoseal J-II |
|---|---|
| No. of Positions | 2Positions |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| IP Rating | - |
| Current Rating | - |
| Gender | Receptacle |
|---|---|
| For Use With | AMP 171630, 171662 Socket Contacts |
| IP Rating | - |
| Voltage Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
