Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2534030-5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10AN3711
Product RangeMEZZAWAVE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 930+ | $61.790 |
| 1600+ | $49.430 |
| 3500+ | $39.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 930
Multiple: 930
$57,464.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2534030-5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10AN3711
Product RangeMEZZAWAVE Series
Mezzanine Connector TypePlug
Pitch Spacing1.27mm
No. of Rows14Rows
No. of Contacts560Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMEZZAWAVE Series
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
14Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
1.27mm
No. of Contacts
560Contacts
Contact Material
Copper Alloy
Product Range
MEZZAWAVE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
