Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2528106-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17AN7517
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2528106-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17AN7517
Centerline Spacing-
Connector Tip StylePoint
Overall Length5.5mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Centerline Spacing
-
Overall Length
5.5mm
Spring Force Working Travel
-
SVHC
No SVHC (04-Feb-2026)
Connector Tip Style
Point
Spring Force Initial
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
