Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2511420-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN3796
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.731 |
| 100+ | $0.689 |
| 250+ | $0.652 |
| 500+ | $0.609 |
| 1000+ | $0.572 |
| 2500+ | $0.533 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2511420-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN3796
PCB Spring Contact TypeContact Pad
Contact MaterialGold
Finger ShapeRound
Product Length-
Product Width-
Product Depth0.8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Spring Contact Type
Contact Pad
Finger Shape
Round
Product Width
-
Product Range
-
Contact Material
Gold
Product Length
-
Product Depth
0.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
