Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.793 |
| 50000+ | $0.679 |
| 100000+ | $0.623 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$7,930.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2511418-1Copy
Newark Part No.10AN3698
PCB Spring Contact TypeContact Pad
Contact MaterialGold
Finger ShapeRound
Product Length-
Product Width-
Product Depth1.4mm
Product Range-
SVHCTo Be Advised
Technical Specifications
PCB Spring Contact Type
Contact Pad
Finger Shape
Round
Product Width
-
Product Range
-
Contact Material
Gold
Product Length
-
Product Depth
1.4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
