Print Page
Image is for illustrative purposes only. Please refer to product description.

98 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.650 |
| 10+ | $11.850 |
| 25+ | $11.210 |
| 50+ | $10.750 |
| 100+ | $10.320 |
| 250+ | $9.840 |
| 500+ | $9.690 |
Price for:Each
Minimum: 1
Multiple: 1
$13.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2504638-1Copy
Newark Part No.44AM5274
RF / Coaxial Termination TypeN Type Terminator Plug
Operating Frequency Min0GHz
Operating Frequency Max11GHz
Connector TypeN Coaxial
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCLead
Technical Specifications
RF / Coaxial Termination Type
N Type Terminator Plug
Operating Frequency Max
11GHz
Connector Gender
Plug
Product Range
-
Operating Frequency Min
0GHz
Connector Type
N Coaxial
Impedance
50ohm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
