Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2504449-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.10AN3689
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $1.920 |
| 25000+ | $1.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$19,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2504449-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.10AN3689
Connector SystemsPower, Signal, Wire-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeSurface Mount Straight
Product Range-
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power, Signal, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1mm
No. of Contacts
16Contacts
Product Range
-
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
