Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2502032-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AM5264
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.690 |
| 25+ | $1.650 |
| 50+ | $1.610 |
| 100+ | $1.340 |
| 500+ | $1.210 |
| 1000+ | $1.030 |
| 2500+ | $0.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2502032-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AM5264
Connector to Connector90° IPEX MHFI Plug to Free End
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type1.37mm Low Loss Coax
Connector Type AIPEX MHFI Right Angle Plug
Connector Type BFree End
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° IPEX MHFI Plug to Free End
Cable Length - Metric
200mm
Connector Type A
IPEX MHFI Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
7.9"
Coaxial Cable Type
1.37mm Low Loss Coax
Connector Type B
Free End
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
