Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2499691-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AN0587
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.480 |
| 25+ | $2.350 |
| 50+ | $2.260 |
| 100+ | $2.160 |
| 250+ | $2.050 |
| 500+ | $1.930 |
| 1000+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2499691-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AN0587
Grommet TypeCable Entry
Cable Diameter Min5mm
Cable Diameter Max6mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product Range-
SVHCMelamine (04-Feb-2026)
Technical Specifications
Grommet Type
Cable Entry
Cable Diameter Max
6mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
Melamine (04-Feb-2026)
Cable Diameter Min
5mm
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
-
Product Range
-
Technical Docs (2)
Alternatives for 2499691-4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
