Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2498797-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AM9377
Your Part Number
2,138 In Stock
1,080 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
Price for:Each
Minimum: 1
Multiple: 1
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2498797-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AM9377
No. of Contacts20Contacts
Connector MountingPCB Mount
Contact TerminationSurface Mount, Through Hole Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialStainless Steel Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
20Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Receptacle
Contact Termination
Surface Mount, Through Hole Mount Right Angle
Connector Body Material
Stainless Steel Body
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2498797-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
