Print Page
Image is for illustrative purposes only. Please refer to product description.

36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.650 |
| 5+ | $51.880 |
| 10+ | $49.010 |
| 25+ | $47.280 |
| 50+ | $43.480 |
| 100+ | $41.560 |
| 250+ | $39.020 |
Price for:Each
Minimum: 1
Multiple: 1
$57.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2496683-2Copy
Newark Part No.06AN1251
Modular Connector TypeRJ45 Jack
Port Configuration2 x 2 (Stacked)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
IP Rating-
Connector MountingThrough Hole
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Through Hole
Shielding
Shielded
LEDs
With LED
Product Range
-
Port Configuration
2 x 2 (Stacked)
LAN Category
Cat5e
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
