Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2495756-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AM0092
Product RangeWTB Series
Your Part Number
80,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.042 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2495756-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AM0092
Product RangeWTB Series
Product RangeWTB Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
For Use WithAMP WTB Series 0.8mm Crimp Receptacle Housings
Contact PlatingGold Flash Plated Contacts
Wire Size AWG Min32AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WTB Series
Contact Termination Type
Crimp
For Use With
AMP WTB Series 0.8mm Crimp Receptacle Housings
Wire Size AWG Min
32AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
28AWG
Contact Plating
Gold Flash Plated Contacts
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
