Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2494821-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel23AM9937
Cut Tape23AM9936
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.240 | $3.24 |
| Total Price | $3.24 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 10+ | $2.790 |
| 25+ | $2.640 |
| 50+ | $2.520 |
| 100+ | $2.420 |
| 250+ | $2.280 |
| 500+ | $2.190 |
| 1000+ | $2.150 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.780 |
| 3000+ | $2.730 |
| 5000+ | $2.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2494821-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel23AM9937
Cut Tape23AM9936
No. of Contacts19Contacts
Connector MountingPCB Mount
Contact TerminationSurface Mount, Through Hole Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Receptacle
Contact Termination
Surface Mount, Through Hole Mount Right Angle
Connector Body Material
Brass Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2494821-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
