Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2492541-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AM5257
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.980 |
| 10+ | $8.650 |
| 25+ | $8.180 |
| 50+ | $7.850 |
| 100+ | $7.530 |
| 250+ | $7.130 |
| 500+ | $7.010 |
Price for:Each
Minimum: 1
Multiple: 1
$9.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2492541-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AM5257
Connector to ConnectorSMA Bulkhead Jack to 90° IPEX MHF4L Plug
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type1.37mm Low Loss Coax
Connector Type ASMA Bulkhead Jack
Connector Type BIPEX MHF4L Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to 90° IPEX MHF4L Plug
Cable Length - Metric
100mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.9"
Coaxial Cable Type
1.37mm Low Loss Coax
Connector Type B
IPEX MHF4L Right Angle Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Alternatives for 2492541-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
