Print Page
Image is for illustrative purposes only. Please refer to product description.

358 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.850 |
| 10+ | $10.310 |
| 25+ | $10.090 |
| 50+ | $9.840 |
| 100+ | $8.420 |
| 250+ | $7.980 |
| 500+ | $6.990 |
Price for:Each
Minimum: 1
Multiple: 1
$10.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2489563-3
Newark Part No.44AM5902
Product Range-
No. of Contacts96Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loaded-
Contact PlatingGold or Palladium Nickel, Gold Flash Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
Gold or Palladium Nickel, Gold Flash Plated Contacts
No. of Mating Cycles
-
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
-
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
