Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2489075-1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 20AM9916 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.790 |
| 5+ | $44.270 |
| 10+ | $41.740 |
| 25+ | $40.630 |
| 50+ | $39.520 |
| 100+ | $37.820 |
| 250+ | $36.210 |
| 5000+ | $35.490 |
Price for:Each
Minimum: 1
Multiple: 1
$46.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2489075-1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 20AM9916 |
| Enclosure Material | ABS |
| Body Color | - |
| For Use With | EMI Shielding Enclosures |
| External Height - Metric | 74mm |
| External Width - Metric | 74mm |
| External Depth - Metric | 9.8mm |
| External Height - Imperial | 2.91" |
| External Width - Imperial | 2.91" |
| External Depth - Imperial | 0.39" |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Enclosure Material | ABS |
|---|---|
| For Use With | EMI Shielding Enclosures |
| External Width - Metric | 74mm |
| External Height - Imperial | 2.91" |
| External Depth - Imperial | 0.39" |
| SVHC | No SVHC (07-Nov-2024) |
| Body Color | - |
|---|---|
| External Height - Metric | 74mm |
| External Depth - Metric | 9.8mm |
| External Width - Imperial | 2.91" |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
