Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2489055-1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 20AM9898 |
| Product Range | 1703 Series |
| Your Part Number |
5 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $248.760 |
| 5+ | $236.230 |
| 10+ | $223.690 |
Price for:Each
Minimum: 1
Multiple: 1
$248.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2489055-1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 20AM9898 |
| Product Range | 1703 Series |
| Enclosure Material | Aluminium |
| Body Color | Natural |
| For Use With | EMI Shielding Enclosures |
| External Height - Metric | 76.2mm |
| External Width - Metric | 76.2mm |
| External Depth - Metric | 15.9mm |
| External Height - Imperial | 3" |
| External Width - Imperial | 3" |
| External Depth - Imperial | 0.63" |
| Product Range | 1703 Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Enclosure Material | Aluminium |
|---|---|
| For Use With | EMI Shielding Enclosures |
| External Width - Metric | 76.2mm |
| External Height - Imperial | 3" |
| External Depth - Imperial | 0.63" |
| SVHC | No SVHC (07-Nov-2024) |
| Body Color | Natural |
|---|---|
| External Height - Metric | 76.2mm |
| External Depth - Metric | 15.9mm |
| External Width - Imperial | 3" |
| Product Range | 1703 Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
