Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2485267-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49AM3827
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5400+ | $0.648 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5400
Multiple: 5400
$3,499.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2485267-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49AM3827
No. of Contacts10Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range-
Row Pitch7.62mm
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCLead
Technical Specifications
No. of Contacts
10Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Flash Plated Contacts
Connector Type
DIP Socket
Product Range
-
Contact Material
Copper Alloy
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
