Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2485256-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AM2074
Your Part Number
4,754 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $2.120 |
| 25+ | $1.830 |
| 50+ | $1.770 |
| 100+ | $1.710 |
| 500+ | $1.620 |
| 1000+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2485256-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AM2074
No. of Contacts2Contacts
Pitch Spacing2.54mm
Product Range-
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Contacts
2Contacts
Product Range
-
Contact Material
Copper Alloy
SVHC
Lead (04-Feb-2026)
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Gold Flash Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
