Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2444090-6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AM2055
Your Part Number
4,027 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.576 |
| 100+ | $0.553 |
| 250+ | $0.521 |
| 500+ | $0.503 |
| 1000+ | $0.477 |
| 2500+ | $0.448 |
| 5000+ | $0.416 |
Price for:Each
Minimum: 10
Multiple: 10
$5.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2444090-6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AM2055
No. of Contacts2Contacts
Pitch Spacing2.54mm
Product Range-
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Contacts
2Contacts
Product Range
-
Contact Material
Copper Alloy
SVHC
Lead (04-Feb-2026)
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Gold Flash Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
