Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2444090-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.49AM3800
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 4800+ | $0.555 |
Price for:Each
Minimum: 4800
Multiple: 4800
$2,664.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2444090-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.49AM3800
No. of Contacts10Contacts
Connector TypeSIP Socket
Pitch Spacing2.54mm
Product Range-
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
10Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Gold Flash Plated Contacts
Connector Type
SIP Socket
Product Range
-
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
