Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2408023-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.61AK2744
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $215.300 |
| 5+ | $200.440 |
| 10+ | $192.880 |
Price for:Each
Minimum: 1
Multiple: 1
$215.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2408023-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.61AK2744
Connector to Connector90° Switch Plug to SMA Receptacle
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable Type1.37mm
Connector Type ASwitch Right Angle Plug
Connector Type BSMA Receptacle
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° Switch Plug to SMA Receptacle
Cable Length - Metric
300mm
Connector Type A
Switch Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
11.8"
Coaxial Cable Type
1.37mm
Connector Type B
SMA Receptacle
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
