Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2406088-1
Newark Part No.47AM2407
Product RangePower Double Lock Series
Your Part Number
205,200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.035 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$3.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2406088-1
Newark Part No.47AM2407
Product RangePower Double Lock Series
Product RangePower Double Lock Series
Contact PlatingPre Tin Plated Contacts
Contact MaterialBrass
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Power Double Lock Series
Contact Material
Brass
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Pre Tin Plated Contacts
Contact Gender
Tab
Wire Size AWG Min
24AWG
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate