Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2405396-4Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.81AK8163
Your Part Number
374 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.390 |
Price for:Each
Minimum: 1
Multiple: 1
$4.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2405396-4Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.81AK8163
Connector to ConnectorCN1 Connector to CN2 Connector
No. of Positions5Positions
Connector Pitch1mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product Range-
Wire Gauge28AWG
Jacket ColorOrange
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CN1 Connector to CN2 Connector
Connector Pitch
1mm
Cable Length - Metric
300mm
Product Range
-
Jacket Color
Orange
No. of Positions
5Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
