Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2401219-1Copy
Newark Part No.48AM1243
Product RangeNanoRF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $135.510 |
| 500+ | $130.310 |
Price for:Each
Minimum: 250
Multiple: 250
$33,877.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2401219-1Copy
Newark Part No.48AM1243
Product RangeNanoRF Series
Product RangeNanoRF Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingGold Plated Contacts
For Use WithAMP NanoRF Series Optical Hybrid Modules
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCLead
Technical Specifications
Product Range
NanoRF Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP NanoRF Series Optical Hybrid Modules
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
