Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2394085-2Copy |
| Newark Part No. | 69AK5437 |
| Product Range | PowerTube 1000 Series |
| Your Part Number |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2394085-2Copy |
| Newark Part No. | 69AK5437 |
| Product Range | PowerTube 1000 Series |
| Product Range | PowerTube 1000 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 1Positions |
| For Use With | AMP PowerTube 1000 Series 2383445 Automotive Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| IP Rating | IPX9K |
| IP Rating | IPX9K |
| Voltage Rating | 1kV |
| Current Rating | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | PowerTube 1000 Series |
|---|---|
| No. of Positions | 1Positions |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| IP Rating | IPX9K |
| Current Rating | - |
| Gender | Plug |
|---|---|
| For Use With | AMP PowerTube 1000 Series 2383445 Automotive Contacts |
| IP Rating | IPX9K |
| Voltage Rating | 1kV |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
