Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2391517-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.47AM1567
Product RangePower Double Lock Series
Your Part Number
3,900 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.210 |
| 25+ | $1.090 |
| 50+ | $1.070 |
| 100+ | $1.050 |
| 500+ | $0.949 |
| 1000+ | $0.896 |
| 2500+ | $0.878 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2391517-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.47AM1567
Product RangePower Double Lock Series
Product RangePower Double Lock Series
Connector MountingPanel Mount
Rectangular Shell Size-
For Use WithAMP Power Double Lock Series 2406088-1/2406089-1 Sealed & 2391524-1/2391525-1 Unsealed Tab Terminals
Connector Body MaterialThermoplastic Body
Locking TypeLatch
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Power Double Lock Series
Rectangular Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Panel Mount
For Use With
AMP Power Double Lock Series 2406088-1/2406089-1 Sealed & 2391524-1/2391525-1 Unsealed Tab Terminals
Locking Type
Latch
Technical Docs (1)
Alternatives for 2391517-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
