Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2391079-2Copy
Newark Part No.09AN8027
Product RangeMATEnet Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $7.280 |
Price for:Each
Minimum: 1680
Multiple: 420
$12,230.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2391079-2Copy
Newark Part No.09AN8027
Product RangeMATEnet Series
Product RangeMATEnet Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts8Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon 10T (Polyamide 10T), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating-
Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MATEnet Series
No. of Contacts
8Contacts
Connector Body Material
Nylon 10T (Polyamide 10T), Glass Filled Body
Contact Plating
Tin
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
3A
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
