Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2390608-1Copy
Newark Part No.09AN8024
Product RangeMATEnet Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.980 |
Price for:Each
Minimum: 5000
Multiple: 1000
$9,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2390608-1Copy
Newark Part No.09AN8024
Product RangeMATEnet Series
Product RangeMATEnet Series
No. of Positions4Positions
For Use WithAMP MATEnet Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MATEnet Series
No. of Positions
4Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP MATEnet Series Automotive Socket Contacts
IP Rating
-
Current Rating
3A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
