Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2388553-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AK6633
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 45000+ | $0.186 |
Price for:Each
Minimum: 45000
Multiple: 45000
$8,370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2388553-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AK6633
Product Range-
TerminationPush In
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Terminal TypeClosed Barrel Splice
Insulator ColourYellow (Transparent)
Insulator MaterialPC (Polycarbonate), PP (Polypropylene)
Terminal MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Colour
Yellow (Transparent)
Terminal Material
Copper Alloy
Termination
Push In
Wire Size AWG Max
12AWG
Terminal Type
Closed Barrel Splice
Insulator Material
PC (Polycarbonate), PP (Polypropylene)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2388553-4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
