Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2382949-4
Newark Part No.69AK1847
Product RangeDT High Speed Series
Your Part Number
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.720 |
| 5+ | $69.110 |
| 10+ | $63.510 |
| 25+ | $58.800 |
| 50+ | $56.690 |
| 100+ | $54.970 |
Price for:Each
Minimum: 1
Multiple: 1
$74.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2382949-4
Newark Part No.69AK1847
Product RangeDT High Speed Series
LAN Category-
Connector to ConnectorDT High Speed Plug to DT High Speed Receptacle
Cable Construction-
Jacket Color-
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeDT High Speed Series
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
3m
Product Range
DT High Speed Series
Connector to Connector
DT High Speed Plug to DT High Speed Receptacle
Jacket Color
-
Cable Length - Imperial
9.8ft
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
