Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2382635-1
Newark Part No.58AK1650
Product RangeLUMAWISE Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.980 |
| 10+ | $5.250 |
| 25+ | $4.480 |
| 50+ | $4.360 |
| 100+ | $4.240 |
| 500+ | $4.160 |
Price for:Each
Minimum: 1
Multiple: 1
$5.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2382635-1
Newark Part No.58AK1650
Product RangeLUMAWISE Series
Technical Datasheet
No. of Positions3Positions
Wire Size (AWG)14AWG to 6AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage480V
Product RangeLUMAWISE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
3Positions
Conductor Area CSA
-
Rated Current
15A
Product Range
LUMAWISE Series
Wire Size (AWG)
14AWG to 6AWG
Wire Connection Method
Screw
Rated Voltage
480V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate