Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2380403-4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AM8688
Product RangeHPI Series
Your Part Number
38,600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 100 | $0.039 | $3.90 |
| Total Price | $3.90 | ||
Full Reel
| Quantity | Price |
|---|---|
| 50000+ | $0.039 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2380403-4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AM8688
Product RangeHPI Series
Product RangeHPI Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingGold Flash Plated Contacts
Wire Size AWG Min-
Contact MaterialNickel Copper
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HPI Series
Contact Termination Type
Crimp
Contact Plating
Gold Flash Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP HPI Series 1.5mm Pitch Wire to Board Receptacle Housing Connectors
Contact Material
Nickel Copper
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
