Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2372928-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.86AK6916
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 9000+ | $14.680 |
| 10000+ | $12.620 |
| 25000+ | $10.780 |
Price for:Each
Minimum: 9000
Multiple: 9000
$132,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2372928-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.86AK6916
No. of Contacts38Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
38Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Single)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
