Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2371884-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.77AK5285
Product RangeAMPSEAL Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $14.410 |
| 10+ | $12.260 |
| 25+ | $11.820 |
| 50+ | $11.390 |
| 100+ | $10.850 |
| 250+ | $10.330 |
| 500+ | $9.750 |
Price for:Each
Minimum: 1
Multiple: 1
$14.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2371884-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.77AK5285
Product RangeAMPSEAL Series
Product RangeAMPSEAL Series
No. of Positions23Positions
For Use WithAMP AMPSEAL Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP6K7
Voltage Rating250V
Current Rating11A
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
AMPSEAL Series
No. of Positions
23Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane
Gender
Plug
For Use With
AMP AMPSEAL Series Socket Contacts
IP Rating
IP6K7
Current Rating
11A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
