Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2367819-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel66AJ9586
Cut Tape66AJ9585
Product RangeDynamic D-1000 Slim
Your Part Number
11,260 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.493 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.493 |
| 250+ | $0.381 |
| 500+ | $0.344 |
| 1000+ | $0.314 |
| 5000+ | $0.288 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.233 |
| 18000+ | $0.225 |
| 30000+ | $0.221 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2367819-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel66AJ9586
Cut Tape66AJ9585
Product RangeDynamic D-1000 Slim
Product RangeDynamic D-1000 Slim
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithAMP Dynamic D-1000 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-1000 Slim
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Tab
Wire Size AWG Max
28AWG
For Use With
AMP Dynamic D-1000 Series Housing Connectors
Contact Material
Copper Alloy
Alternatives for 2367819-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
