Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 10+ | $221.140 |
Price for:Each
Minimum: 10
Multiple: 10
$2,211.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2367254-1Copy
Newark Part No.64AH9927
Supply Voltage DC Min-
Supply Voltage DC Max-
Bandwidth-
Rate Range-
Scale Factor-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage DC Min
-
Bandwidth
-
Scale Factor
-
SVHC
No SVHC (17-Jan-2022)
Supply Voltage DC Max
-
Rate Range
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
