Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2363332-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AK7317
Your Part Number
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.090 |
| 10+ | $20.200 |
| 25+ | $19.310 |
| 50+ | $18.510 |
| 100+ | $17.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$21.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2363332-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AK7317
Card Edge Connector TypeDual Side
Card Thickness2mm
No. of Contacts8 (Power), 24 (Signal) Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationRight Angle
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side10µ" Gold Plated Contacts
Connector Body MaterialThermoplastic, Glass Filled Body
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
8 (Power), 24 (Signal) Contacts
Connector Body Orientation
Right Angle
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic, Glass Filled Body
SVHC
No SVHC (27-Jun-2024)
Card Thickness
2mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
10µ" Gold Plated Contacts
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
