Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.300 |
| 10+ | $13.500 |
| 25+ | $12.870 |
| 50+ | $12.060 |
| 100+ | $11.320 |
| 250+ | $10.230 |
| 500+ | $9.940 |
Price for:Each
Minimum: 1
Multiple: 1
$14.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2362356-2
Newark Part No.51AM8389
Cable Length - Imperial3.3ft
Connector to ConnectorMATE AX Plug to MATE AX Jack
Cable Length - Metric1m
Coaxial Cable TypeRTK031
Connector Type AMATE AX Plug
Connector Type BMATE AX Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
MATE AX Plug
Impedance
50ohm
Product Range
-
Connector to Connector
MATE AX Plug to MATE AX Jack
Coaxial Cable Type
RTK031
Connector Type B
MATE AX Jack
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 2362356-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate