Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2362353-3Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.59AK7149
Product RangeenetSEAL+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 100+ | $36.350 |
| 250+ | $29.080 |
| 500+ | $26.660 |
| 2000+ | $24.240 |
| 5000+ | $21.810 |
Price for:Each
Minimum: 100
Multiple: 100
$3,635.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2362353-3Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.59AK7149
Product RangeenetSEAL+ Series
Connector to ConnectorWire to Board Receptacle to Wire to Board Receptacle
No. of Positions2Positions
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product RangeenetSEAL+ Series
Wire Gauge-
Jacket Color-
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Wire to Board Receptacle
Connector Pitch
-
Cable Length - Metric
1.5m
Product Range
enetSEAL+ Series
Jacket Color
-
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
4.9ft
Wire Gauge
-
SVHC
Decamethylcyclopentasiloxane
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
