Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2362353-2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.59AK7148
Product RangeenetSEAL+ Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $31.220 |
| 5+ | $29.180 |
| 10+ | $27.130 |
| 25+ | $25.680 |
| 50+ | $24.640 |
| 100+ | $24.630 |
Price for:Each
Minimum: 1
Multiple: 1
$31.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2362353-2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.59AK7148
Product RangeenetSEAL+ Series
Connector to ConnectorWire to Board Receptacle to Wire to Board Receptacle
No. of Positions2Positions
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeenetSEAL+ Series
Wire Gauge-
Jacket Color-
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Wire to Board Receptacle
Connector Pitch
-
Cable Length - Metric
1m
Product Range
enetSEAL+ Series
Jacket Color
-
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
-
SVHC
Decamethylcyclopentasiloxane
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
