Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2358715-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81AH8538
Product RangeICCON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1080+ | $37.180 |
Price for:Each
Minimum: 1080
Multiple: 1080
$40,154.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2358715-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81AH8538
Product RangeICCON Series
Product RangeICCON Series
TerminationPress Fit
Terminal TypeBusbar Socket
SVHCTo Be Advised
Product Overview
2358715-1 is an ICCON block size 0.40inch socket power terminal. Application includes power (circuit protection).
- Pin power terminal type, product terminates to printed circuit board
- Maximum contact current rating is 350A
- Board-to-board connector system, right angle PCB mount orientation
- Bright plating material finish, nickel contact underplating material
- Copper alloy base material, contact band contact design
- Through hole - press-fit termination method to printed circuit board
- M4 screw size, thermoplastic housing material
- 0.078inch PCB thickness (recommended), 0.40inch mating pin diameter
- Operating temperature range from -40 to 105°C
Technical Specifications
Product Range
ICCON Series
Terminal Type
Busbar Socket
Termination
Press Fit
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 2358715-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
