Print Page
Image is for illustrative purposes only. Please refer to product description.

194 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $64.130 |
| 5+ | $60.710 |
| 10+ | $57.290 |
| 25+ | $54.250 |
| 50+ | $54.240 |
| 100+ | $53.710 |
| 250+ | $52.860 |
Price for:Each
Minimum: 1
Multiple: 1
$64.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2355443-1Copy
Newark Part No.92AH0241
Connector TypeAdapter, In-Line
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCLead
Product Overview
- RJ45 CAT5e panel mount socket
- Shielded, Cat 5e performance category
- Elastomer seal, brass shield material, nickel shield plating material
- Operating temperature range from -40°C to 85°C
- Zinc housing, 1.27mm pitch
- Phosphor bronze contact
- 1.2A maximum contact current rating
Technical Specifications
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
Lead
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
