Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2355088-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.70AK9637
Product RangeMicro-MaTch Series
Your Part Number
1,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.630 |
| 100+ | $0.529 |
| 250+ | $0.487 |
| 500+ | $0.450 |
| 1000+ | $0.412 |
| 2500+ | $0.393 |
| 5000+ | $0.374 |
Price for:Each
Minimum: 10
Multiple: 10
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2355088-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.70AK9637
Product RangeMicro-MaTch Series
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.2mm
No. of Rows1 Row
No. of Contacts3Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingPre Tin Plated Contacts
Product RangeMicro-MaTch Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.2mm
No. of Contacts
3Contacts
Contact Material
Copper Alloy
Product Range
Micro-MaTch Series
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Pre Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2355088-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
